400VXG560MEFCSN35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.51.99370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13
Unit Price: kr.87.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 78
Unit Price: kr.125.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.152.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 167
Unit Price: kr.111.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.32425
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.148.36000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.33.57347
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.60.82142
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXG560MEFCSN35X45

DigiKey Part Number
400VXG560MEFCSN35X45-ND
Manufacturer
Manufacturer Product Number
400VXG560MEFCSN35X45
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXG560MEFCSN35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.19 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.066 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH560MEFC35X45Rubycon0450VXH560MEFC35X45-NDkr.51.99370Parametric Equivalent
450VXH560MEFCSN35X45Rubycon131189-2040-NDkr.87.24000Parametric Equivalent
500VXT560MEFCSN35X45Rubycon781189-500VXT560MEFCSN35X45-NDkr.125.47000Parametric Equivalent
ELHS451VSN561MA45SChemi-Con0565-ELHS451VSN561MA45S-NDkr.152.73000Upgrade
B43644E5567M000TDK167B43644E5567M000-NDkr.111.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.47.69270kr.4,769.27
Manufacturers Standard Package
Unit Price without VAT:kr.47.69270
Unit Price with VAT:kr.59.61588