
B43644E5567M000 | |
|---|---|
DigiKey Part Number | B43644E5567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644E5567M000 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.34 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.33000 | kr.111.33 |
| 10 | kr.82.62300 | kr.826.23 |
| 60 | kr.69.74950 | kr.4,184.97 |
| 120 | kr.66.20758 | kr.7,944.91 |
| Unit Price without VAT: | kr.111.33000 |
|---|---|
| Unit Price with VAT: | kr.139.16250 |

