
500VXT560MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-500VXT560MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT560MEFCSN35X45 |
Description | CAP ALUM 560UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.094 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.47000 | kr.125.47 |
| 10 | kr.93.04000 | kr.930.40 |
| 50 | kr.79.68620 | kr.3,984.31 |
| 100 | kr.75.48660 | kr.7,548.66 |
| 500 | kr.68.28218 | kr.34,141.09 |
| Unit Price without VAT: | kr.125.47000 |
|---|---|
| Unit Price with VAT: | kr.156.83750 |

