Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXH560MEFC35X45 | |
|---|---|
DigiKey Part Number | 450VXH560MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH560MEFC35X45 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH560MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.024 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | kr.87.24000 | Parametric Equivalent |
| 500VXT560MEFCSN35X45 | Rubycon | 78 | 1189-500VXT560MEFCSN35X45-ND | kr.125.47000 | Parametric Equivalent |
| ELHS451VSN561MA45S | Chemi-Con | 0 | 565-ELHS451VSN561MA45S-ND | kr.152.73000 | Direct |
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | kr.111.33000 | Parametric Equivalent |
| B43644E5567M067 | TDK | 0 | 495-B43644E5567M067-ND | kr.46.32425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.99370 | kr.5,199.37 |
| Unit Price without VAT: | kr.51.99370 |
|---|---|
| Unit Price with VAT: | kr.64.99213 |







