Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95080-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15768-2-ND - Tape & Reel (TR) 497-15768-1-ND - Cut Tape (CT) 497-15768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DFDW6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/MS | Microchip Technology | 0 | 25AA080A-I/MS-ND | kr.5.33056 | Similar |
| 25AA080A-I/ST | Microchip Technology | 0 | 25AA080A-I/ST-ND | kr.4.87000 | Similar |
| 25AA080AT-I/MS | Microchip Technology | 2.297 | 25AA080AT-I/MSCT-ND | kr.4.74000 | Similar |
| 25AA080AT-I/ST | Microchip Technology | 0 | 25AA080AT-I/ST-ND | kr.4.93570 | Similar |
| 25AA080B-I/MS | Microchip Technology | 0 | 25AA080B-I/MS-ND | kr.4.93570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.66056 | kr.6,642.24 |
| Unit Price without VAT: | kr.1.66056 |
|---|---|
| Unit Price with VAT: | kr.2.07570 |



