25AA080AT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Similar


Microchip Technology
In Stock: 7.390
Unit Price: kr.4.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Similar


Microchip Technology
In Stock: 2.112
Unit Price: kr.2.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.11269
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.3.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.23808
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.2.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 9.180
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 2.450
Unit Price: kr.3.87000
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080AT-I/ST

DigiKey Part Number
25AA080AT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA080AT-I/ST
Description
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA080AT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA080A-I/STMicrochip Technology025AA080A-I/ST-NDkr.4.82000Direct
25AA080BT-I/STMicrochip Technology025AA080BT-I/ST-NDkr.4.88180Similar
25AA080CT-I/STMicrochip Technology7.39025AA080CT-I/STCT-NDkr.4.82000Similar
25AA080DT-I/STMicrochip Technology025AA080DT-I/ST-NDkr.4.88180Similar
AT25080B-XHL-TMicrochip Technology2.112AT25080B-XHL-TCT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.88180kr.12,204.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.88180
Unit Price with VAT:kr.6.10225