25AA080A-I/ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.93570
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.93570
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: kr.4.49000
Datasheet

Similar


Microchip Technology
In Stock: 75
Unit Price: kr.2.56000
Datasheet

Similar


Microchip Technology
In Stock: 2.112
Unit Price: kr.2.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.15810
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.3.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.12.08259
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.29592
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: kr.2.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080A-I/ST

DigiKey Part Number
25AA080A-I/ST-ND
Manufacturer
Manufacturer Product Number
25AA080A-I/ST
Description
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA080A-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA080AT-I/STMicrochip Technology025AA080AT-I/ST-NDkr.4.93570Direct
25AA080C-I/STMicrochip Technology025AA080C-I/ST-NDkr.4.48700Direct
25AA080BT-I/STMicrochip Technology025AA080BT-I/ST-NDkr.4.93570Similar
25AA080D-I/STMicrochip Technology50025AA080D-I/ST-NDkr.4.49000Similar
AT25080B-XHL-BMicrochip Technology75AT25080B-XHL-B-NDkr.2.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.87000
Unit Price with VAT:kr.6.08750