
25AA080B-I/ST | |
|---|---|
DigiKey Part Number | 25AA080B-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25AA080B-I/ST |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080B-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |

