Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA080DT-I/MS | |
|---|---|
DigiKey Part Number | 25AA080DT-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA080DT-I/MS |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080DT-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080D-I/MS | Microchip Technology | 0 | 25AA080D-I/MS-ND | kr.4.93570 | Direct |
| 25AA080AT-I/MS | Microchip Technology | 2.297 | 25AA080AT-I/MSCT-ND | kr.4.74000 | Similar |
| 25AA080BT-I/MS | Microchip Technology | 0 | 25AA080BT-I/MS-ND | kr.4.93570 | Similar |
| 25AA080CT-I/MS | Microchip Technology | 1.869 | 25AA080CT-I/MSCT-ND | kr.4.87000 | Similar |
| AT25080B-XHL-B | Microchip Technology | 75 | AT25080B-XHL-B-ND | kr.2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.93570 | kr.12,339.25 |
| Unit Price without VAT: | kr.4.93570 |
|---|---|
| Unit Price with VAT: | kr.6.16963 |







