25AA080A-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.297
Unit Price: kr.4.74000
Datasheet

Direct


Microchip Technology
In Stock: 222
Unit Price: kr.4.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.93570
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.93570
Datasheet

Similar


Microchip Technology
In Stock: 75
Unit Price: kr.2.56000
Datasheet

Similar


Microchip Technology
In Stock: 2.112
Unit Price: kr.2.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 6.880
Unit Price: kr.3.91000
Datasheet

Similar


onsemi
In Stock: 2.450
Unit Price: kr.3.91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.66056
Datasheet

Similar


STMicroelectronics
In Stock: 8.253
Unit Price: kr.2.50000
Datasheet

Similar


STMicroelectronics
In Stock: 4.651
Unit Price: kr.2.50000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.63958
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080A-I/MS

DigiKey Part Number
25AA080A-I/MS-ND
Manufacturer
Manufacturer Product Number
25AA080A-I/MS
Description
IC EEPROM 8KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA080A-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA080AT-I/MSMicrochip Technology2.29725AA080AT-I/MSCT-NDkr.4.74000Direct
25AA080C-I/MSMicrochip Technology22225AA080C-I/MS-NDkr.4.49000Direct
25AA080BT-I/MSMicrochip Technology025AA080BT-I/MS-NDkr.4.93570Similar
25AA080D-I/MSMicrochip Technology025AA080D-I/MS-NDkr.4.93570Similar
AT25080B-XHL-BMicrochip Technology75AT25080B-XHL-B-NDkr.2.56000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.5.33056kr.2,665.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.33056
Unit Price with VAT:kr.6.66320