Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0805JG10M0 | |
|---|---|
DigiKey Part Number | RMCF0805JG10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG10M0 |
Description | RES 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG10M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510M0JNEA | Vishay Dale | 25.605 | 541-10MACT-ND | kr.0.63000 | Direct |
| CRCW080510M0JNEB | Vishay Dale | 19.916 | 541-CRCW080510M0JNEBCT-ND | kr.0.63000 | Direct |
| CRCW080510M0JNEC | Vishay Dale | 0 | CRCW080510M0JNEC-ND | kr.0.03708 | Direct |
| CRCW080510M0JNTA | Vishay Dale | 0 | CRCW080510M0JNTA-ND | kr.0.13545 | Direct |
| CRGV0805J10M | TE Connectivity Passive Product | 0 | CRGV0805J10M-ND | kr.0.09541 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02111 | kr.211.10 |
| Unit Price without VAT: | kr.0.02111 |
|---|---|
| Unit Price with VAT: | kr.0.02639 |








