Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRGV0805J10M | |
|---|---|
DigiKey Part Number | CRGV0805J10M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J10M |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J10M Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805-JW-106ELF | Bourns Inc. | 0 | CHV0805-JW-106ELF-ND | kr.0.19020 | Upgrade |
| CR0805-FW-1005ELF | Bourns Inc. | 28.730 | 118-CR0805-FW-1005ELFCT-ND | kr.0.63000 | Upgrade |
| CR0805-JW-106ELF | Bourns Inc. | 36.487 | CR0805-JW-106ELFCT-ND | kr.0.63000 | Upgrade |
| CR0805-JW-106GLF | Bourns Inc. | 0 | CR0805-JW-106GLF-ND | kr.0.00000 | Upgrade |
| CRCW080510M0JNEAC | Vishay Dale | 0 | CRCW080510M0JNEAC-ND | kr.0.02981 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09541 | kr.1,908.20 |
| Unit Price without VAT: | kr.0.09541 |
|---|---|
| Unit Price with VAT: | kr.0.11926 |






