CR0805-JW-106GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 28.730
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.19020
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 19.916
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Similar


Vishay Dale
In Stock: 1.834
Unit Price: kr.1.33000
Datasheet
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-106GLF

DigiKey Part Number
CR0805-JW-106GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-JW-106GLF
Description
RES SMD 10M OHM 5% 1/8W 0805
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-106GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FW-1005ELFBourns Inc.28.730118-CR0805-FW-1005ELFCT-NDkr.0.63000Upgrade
CHV0805-JW-106ELFBourns Inc.0CHV0805-JW-106ELF-NDkr.0.19020Similar
CRCW080510M0JNEACVishay Dale0CRCW080510M0JNEAC-NDkr.0.02981Similar
CRCW080510M0JNEBVishay Dale19.916541-CRCW080510M0JNEBCT-NDkr.0.63000Similar
CRCW080510M0JNEBCVishay Dale0CRCW080510M0JNEBC-NDkr.0.02981Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types