
HVC0805T1005JET | |
|---|---|
DigiKey Part Number | 273-HVC0805T1005JETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC0805T1005JET |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805T1005JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.16978 | kr.3,584.89 |
| 1.000 | kr.6.95397 | kr.6,953.97 |
| 1.500 | kr.6.84864 | kr.10,272.96 |
| 2.500 | kr.6.73445 | kr.16,836.12 |
| 3.500 | kr.6.66905 | kr.23,341.68 |
| 5.000 | kr.6.60715 | kr.33,035.75 |
| Unit Price without VAT: | kr.7.16978 |
|---|---|
| Unit Price with VAT: | kr.8.96223 |

