
CR0805-JW-106ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-106ELFTR-ND - Tape & Reel (TR) CR0805-JW-106ELFCT-ND - Cut Tape (CT) CR0805-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-106ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15640 | kr.3.91 |
| 50 | kr.0.12700 | kr.6.35 |
| 100 | kr.0.10450 | kr.10.45 |
| 250 | kr.0.08180 | kr.20.45 |
| 500 | kr.0.06898 | kr.34.49 |
| 1.000 | kr.0.05897 | kr.58.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04309 | kr.215.45 |
| 10.000 | kr.0.03851 | kr.385.10 |
| 15.000 | kr.0.03629 | kr.544.35 |
| 25.000 | kr.0.03388 | kr.847.00 |
| 35.000 | kr.0.03251 | kr.1,137.85 |
| 50.000 | kr.0.03121 | kr.1,560.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

