Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0805F10M | |
|---|---|
DigiKey Part Number | CRG0805F10M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F10M |
Description | RES SMD 10M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F10M Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510M0FKEA | Vishay Dale | 34.425 | 541-10.0MCCT-ND | kr.0.63000 | Direct |
| RCV080510M0FKEA | Vishay Dale | 7.446 | BC2815CT-ND | kr.1.39000 | Direct |
| CHV0805-FX-1005ELF | Bourns Inc. | 0 | CHV0805-FX-1005ELF-ND | kr.0.34773 | Upgrade |
| CRCW080510M0DKTCP | Vishay Dale | 0 | CRCW080510M0DKTCP-ND | kr.0.28431 | Upgrade |
| CRCW080510M0FKEAC | Vishay Dale | 28.273 | 541-CRCW080510M0FKEACCT-ND | kr.0.63000 | Upgrade |








