CML0603C0G2R7CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20422
Datasheet

Direct


KYOCERA AVX
In Stock: 24.590
Unit Price: kr.1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 5.033
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12512
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.830
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16438
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.923
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.059
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.25866
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.29408
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.890
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18.677
Unit Price: kr.0.77000
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G2R7CT50V

DigiKey Part Number
738-CML0603C0G2R7CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G2R7CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G2R7CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G2R7CT50V
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G2R7CT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07667kr.306.68
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000