2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R7C50NTD

DigiKey Part Number
4713-GMC10CG2R7C50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R7C50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R7C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R7C50NTD
Description
CAP0603 COG 2.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13060kr.13.06
500kr.0.09384kr.46.92
1.000kr.0.08242kr.82.42
2.500kr.0.07053kr.176.32
5.000kr.0.06336kr.316.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05749kr.574.90
20.000kr.0.05266kr.1,053.20
30.000kr.0.05024kr.1,507.20
50.000kr.0.04756kr.2,378.00
70.000kr.0.04600kr.3,220.00
100.000kr.0.04449kr.4,449.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750