2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO9BN2R7

DigiKey Part Number
13-AC0603CRNPO9BN2R7TR-ND - Tape & Reel (TR)
13-AC0603CRNPO9BN2R7CT-ND - Cut Tape (CT)
13-AC0603CRNPO9BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO9BN2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO9BN2R7YAGEO11.84013-AC0603BRNPO9BN2R7CT-NDkr.0.40000Upgrade
C0603C279C5GACAUTOKEMET1.655399-C0603C279C5GACAUTOCT-NDkr.0.31000Parametric Equivalent
CL10C2R7CB81PNCSamsung Electro-Mechanics31276-6554-1-NDkr.0.09000Parametric Equivalent
In-Stock: 315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10349kr.413.96
8.000kr.0.09452kr.756.16
12.000kr.0.09003kr.1,080.36
20.000kr.0.08506kr.1,701.20
28.000kr.0.08216kr.2,300.48
40.000kr.0.07937kr.3,174.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750