2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R7CXACW1BC

DigiKey Part Number
720-VJ0603A2R7CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A2R7CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A2R7CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A2R7CXACW1BC
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R7CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A2R7CXAACVishay Vitramon11.540720-VJ0603A2R7CXAACCT-NDkr.5.33000Upgrade
KGM15ACG1H2R7CTKYOCERA AVX27.920478-KGM15ACG1H2R7CT-NDkr.1.20000Direct
AC0603CRNPO9BN2R7YAGEO31513-AC0603CRNPO9BN2R7CT-NDkr.0.63000Parametric Equivalent
C0603C279C5GACAUTOKEMET1.655399-C0603C279C5GACAUTOCT-NDkr.2.35000Parametric Equivalent
C0603C279C5GACTUKEMET16.115399-C0603C279C5GACTUCT-NDkr.2.28000Parametric Equivalent
In-Stock: 5.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12011kr.480.44
8.000kr.0.10993kr.879.44
12.000kr.0.10483kr.1,257.96
20.000kr.0.09919kr.1,983.80
28.000kr.0.09590kr.2,685.20
40.000kr.0.09273kr.3,709.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500