
CC0603CPNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN2R7CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15220 | kr.15.22 |
| 500 | kr.0.10968 | kr.54.84 |
| 1.000 | kr.0.09662 | kr.96.62 |
| 2.500 | kr.0.08293 | kr.207.33 |
| 5.000 | kr.0.07470 | kr.373.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06149 | kr.922.35 |
| 30.000 | kr.0.05676 | kr.1,702.80 |
| 45.000 | kr.0.05440 | kr.2,448.00 |
| 75.000 | kr.0.05178 | kr.3,883.50 |
| 105.000 | kr.0.05026 | kr.5,277.30 |
| 150.000 | kr.0.04878 | kr.7,317.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

