Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM15ACG1H2R7CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R7CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R7CM |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R7CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H2R7CT | KYOCERA AVX | 27.920 | 478-KGM15ACG1H2R7CT-ND | kr.1.20000 | Parametric Equivalent |
| CC0603CPNPO9BN2R7 | YAGEO | 23.989 | 13-CC0603CPNPO9BN2R7CT-ND | kr.0.63000 | Direct |
| CC0603CRNPO9BN2R7 | YAGEO | 16.496 | 311-3854-1-ND | kr.0.63000 | Direct |
| CML0603C0G2R7CT50V | Stackpole Electronics Inc | 0 | 738-CML0603C0G2R7CT50VCT-ND | kr.0.63000 | Direct |
| VJ0603A2R7CXACW1BC | Vishay Vitramon | 5.013 | 720-VJ0603A2R7CXACW1BCCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20230 | kr.3,034.50 |
| Unit Price without VAT: | kr.0.20230 |
|---|---|
| Unit Price with VAT: | kr.0.25288 |





