CML0805C0G102JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.28.45442
Datasheet

Direct


Walsin Technology Corporation
In Stock: 77.721
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 26.522
Unit Price: kr.0.71000
Datasheet

Direct


Murata Electronics
In Stock: 4.044
Unit Price: kr.0.77000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.12459
Datasheet

Direct


KYOCERA AVX
In Stock: 16.056
Unit Price: kr.0.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 142.366
Unit Price: kr.0.77000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21889
Datasheet

Parametric Equivalent


TDK
In Stock: 47.005
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 10.507
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 458
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.400
Unit Price: kr.2.44000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G102JT50V

DigiKey Part Number
738-CML0805C0G102JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G102JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G102JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G102JT50V
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G102JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15294kr.611.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500