


KGM21BCG1H102JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102JT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29680 | kr.14.84 |
| 100 | kr.0.25680 | kr.25.68 |
| 500 | kr.0.18982 | kr.94.91 |
| 1.000 | kr.0.16934 | kr.169.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13870 | kr.554.80 |
| 8.000 | kr.0.12736 | kr.1,018.88 |
| 12.000 | kr.0.12168 | kr.1,460.16 |
| 20.000 | kr.0.11539 | kr.2,307.80 |
| 28.000 | kr.0.11171 | kr.3,127.88 |
| 40.000 | kr.0.10818 | kr.4,327.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

