1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H102JM

DigiKey Part Number
478-KGM21BCG1H102JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H102JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H102JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H102JM
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H102JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A102GTKYOCERA AVX4.696478-KGM21BCG2A102GTCT-NDkr.3.99000Upgrade
KGM21NR72A102JMKYOCERA AVX17.196478-KGM21NR72A102JMCT-NDkr.1.01000Similar
0805N102J500CTWalsin Technology Corporation85.1111292-1591-1-NDkr.0.63000Direct
C0805C102J5GACTUKEMET325.236399-C0805C102J5GACTUCT-NDkr.0.76000Direct
C0805C102J5GALTUKEMET16.338399-14546-1-NDkr.1.78000Direct
In-Stock: 16.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37920kr.18.96
100kr.0.33030kr.33.03
500kr.0.24752kr.123.76
1.000kr.0.22209kr.222.09
2.500kr.0.19532kr.488.30
5.000kr.0.17923kr.896.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12854kr.1,928.10
30.000kr.0.12026kr.3,607.80
45.000kr.0.11611kr.5,224.95
75.000kr.0.11151kr.8,363.25
105.000kr.0.10882kr.11,426.10
150.000kr.0.10624kr.15,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750