Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

08055A102JBT1A | |
|---|---|
DigiKey Part Number | 478-08055A102JBT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A102JBT1A |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A102JBT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A102J4T2A | KYOCERA AVX | 5.536 | 478-KAM21BCG1H102JTCT-ND | kr.1.97000 | Parametric Equivalent |
| 08055A102J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG1H102JMTR-ND | kr.0.38149 | Parametric Equivalent |
| 08055A102JA16A | KYOCERA AVX | 0 | 08055A102JA16A-ND | kr.6.73625 | Parametric Equivalent |
| KGM21BCG1H102JM | KYOCERA AVX | 16.056 | 478-KGM21BCG1H102JMCT-ND | kr.0.95000 | Parametric Equivalent |
| KGM21BCG1H102JT | KYOCERA AVX | 48.548 | 478-KGM21BCG1H102JTCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.05615 | kr.56,112.30 |
| Unit Price without VAT: | kr.28.05615 |
|---|---|
| Unit Price with VAT: | kr.35.07019 |









