1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2C0G1H102J060AA

DigiKey Part Number
445-6940-2-ND - Tape & Reel (TR)
445-6940-1-ND - Cut Tape (CT)
445-6940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H102J060AA
Description
CAP CER 1000PF 50V C0G 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2C0G2A102J060AATDK146.749445-5749-1-NDkr.1.20000Direct
CGA4C2NP02A102J060AATDK18.492445-12617-1-NDkr.1.14000Upgrade
CGA4C4C0G2W102J060AATDK10.903445-15536-1-NDkr.1.84000Upgrade
CGA4F3C0G2E102J085AATDK14445-5759-1-NDkr.1.14000Upgrade
08055A102J4T2AKYOCERA AVX5.536478-KAM21BCG1H102JTCT-NDkr.1.97000Direct
In-Stock: 10.432
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.50080kr.25.04
100kr.0.43870kr.43.87
500kr.0.33362kr.166.81
1.000kr.0.30134kr.301.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24572kr.982.88
8.000kr.0.22827kr.1,826.16
12.000kr.0.21954kr.2,634.48
20.000kr.0.20987kr.4,197.40
28.000kr.0.20422kr.5,718.16
40.000kr.0.19878kr.7,951.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000