
0805N102J500CT | |
|---|---|
DigiKey Part Number | 1292-1591-2-ND - Tape & Reel (TR) 1292-1591-1-ND - Cut Tape (CT) 1292-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N102J500CT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N102J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15910 | kr.15.91 |
| 500 | kr.0.11488 | kr.57.44 |
| 1.000 | kr.0.10131 | kr.101.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08111 | kr.324.44 |
| 8.000 | kr.0.07362 | kr.588.96 |
| 12.000 | kr.0.06987 | kr.838.44 |
| 20.000 | kr.0.06572 | kr.1,314.40 |
| 28.000 | kr.0.06330 | kr.1,772.40 |
| 40.000 | kr.0.06097 | kr.2,438.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

