This product is no longer available at DigiKey - Please try one of these substitute products
37 substitute(s) available for '590AA156M250DGR':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
590AA156M250DGR
Skyworks Solutions Inc.
0
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.44.63000863-511AAA156M250AAG-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.44.63000863-511AAA156M250AAGR-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.97.57000530AA156M250DG-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.67.07364530AA156M250DGR-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
25kr.97.57000531AA156M250DG-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.67.07364531AA156M250DGR-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.54.97000863-590AA156M250DG-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.54.97000863-590AA156M250DGR-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.54.97000863-591AA156M250DG-ND
Skyworks Solutions Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.54.97000863-591AA156M250DGR-ND
CTS-Frequency Controls
XTAL OSC XO 156.2500MHZ LVPECL
Direct
0kr.23.50714638E15623I3T-ND
CTS-Frequency Controls
XTAL OSC XO 156.2500MHZ LVPECL
Direct
0kr.23.50714CTX1473TR-ND
CTS-Frequency Controls
XTAL OSC XO 156.2500MHZ LVPECL
Direct
0kr.16.99202656E15623I3T-ND
CTS-Frequency Controls
XTAL OSC XO 156.2500MHZ LVPECL
Direct
0kr.16.99202656P15623I3T-ND
Diodes Incorporated
XTAL OSC XO 156.2500MHZ LVPECL
Direct
0kr.0.00000UX72F6214ZTR-ND
CTS-Frequency Controls
7.0mm x 5.0mm Surface Mount LVPE
Parametric Equivalent
0kr.68.65428110-637P15623G3TTR-ND
CTS-Frequency Controls
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.24.97840CTX1395TR-ND
TXC CORPORATION
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.39.62500BA-156.250MBE-T-ND
CTS-Frequency Controls
7.0MMX5.0MM SURFACE MOUNT AUTOMO
Parametric Equivalent
0kr.17.28962110-CA70P15623GLTTR-ND
CTS-Frequency Controls
7.0MMX5.0MM SURFACE MOUNT AUTOMO
Parametric Equivalent
0kr.17.28962110-CA70P15623ILTTR-ND
ECS Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
1kr.45.33000ECX-P37BN-156.250-ND
Diodes Incorporated
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
500kr.32.6500031-NX7021E0156.250000CT-ND
Connor Winfield
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
1.406kr.78.62000CW847CT-ND
Aker Technology Corp
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
1.000kr.25.043202754-S7A3305-156.250-P-X-R-ND
EPSON
XTAL OSC XO 156.2500MHZ LVPECL S
Parametric Equivalent
412kr.131.56000114-SG7050EEN156.2500M-CJGA3CT-ND
EPSON
XTAL OSC XO 156.2500MHZ LVPECL S
Parametric Equivalent
0kr.109.92900114-SG7050EEN156.2500M-CJGAB-ND
SiTime
MEMS OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.52.500001473-SIT9120AI-1D3-33E156.250000-ND
SiTime
MEMS OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.52.500001473-SIT9121AI-1D3-33E156.250000-ND
SiTime
MEMS OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.19.576021473-SIT9121AI-1D3-33E156.250000TTR-ND
SiTime
MEMS OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.19.576021473-SIT9121AI-1D3-33E156.250000YTR-ND
SiTime
OSC XO 3.3V 156.25MHZ OE
Parametric Equivalent
0kr.52.500001473-SIT9156AI-1D3-33E156.250000-ND
Shenzhen SCTF Electronics
XTAL OSC XO 156.2500MHZ 3.3V LVP
Parametric Equivalent
72.000kr.20.351005852-SX7DF156.250B20F30PNNTR-ND
Suntsu Electronics, Inc.
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
561kr.22.190002388-SXO75P3A481-156.250M-ND
Renesas Electronics Corporation
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.10.64778XLP735156.250000I-ND
Renesas Electronics Corporation
XTAL OSC XO 156.2500MHZ LVPECL
Parametric Equivalent
0kr.16.42000800-XLQ735156.250000ICT-ND
Renesas Electronics Corporation
CLCC 7.00X5.00X1.70 MM, 2.54MM P
Parametric Equivalent
0kr.70.82000800-XPP735156.250000ICT-ND
Renesas Electronics Corporation
MULTIMKT-TIMING
Parametric Equivalent
0kr.13.76668800-4032-ND