Direct
Direct

530AA156M250DG | |
|---|---|
DigiKey Part Number | 530AA156M250DG-ND |
Manufacturer | |
Manufacturer Product Number | 530AA156M250DG |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 156.2500M-CJGAB | EPSON | 0 | 114-SG7050EEN156.2500M-CJGAB-ND | kr.109.92900 | Direct |
| SXO75P3A481-156.250M | Suntsu Electronics, Inc. | 561 | 2388-SXO75P3A481-156.250M-ND | kr.22.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.57000 | kr.97.57 |
| 10 | kr.84.81700 | kr.848.17 |
| 25 | kr.80.21880 | kr.2,005.47 |
| 50 | kr.76.91060 | kr.3,845.53 |
| 100 | kr.73.74050 | kr.7,374.05 |
| 250 | kr.69.75672 | kr.17,439.18 |
| 500 | kr.66.89080 | kr.33,445.40 |
| Unit Price without VAT: | kr.97.57000 |
|---|---|
| Unit Price with VAT: | kr.121.96250 |



