
PB223-156.25M | |
---|---|
DigiKey Part Number | CW847TR-ND - Tape & Reel (TR) CW847CT-ND - Cut Tape (CT) CW847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB223-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.29000 | kr.76.29 |
10 | kr.66.32300 | kr.663.23 |
25 | kr.63.64680 | kr.1,591.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.54.53928 | kr.13,634.82 |
500 | kr.52.29658 | kr.26,148.29 |
750 | kr.52.00000 | kr.39,000.00 |
Unit Price without VAT: | kr.76.29000 |
---|---|
Unit Price with VAT: | kr.95.36250 |