156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
SaRonix-eCera™ NX

NX7021E0156.250000

DigiKey Part Number
31-NX7021E0156.250000TR-ND - Tape & Reel (TR)
31-NX7021E0156.250000CT-ND - Cut Tape (CT)
31-NX7021E0156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7021E0156.250000
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.061" (1.55mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
40mA
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.65000kr.32.65
10kr.28.40300kr.284.03
25kr.26.85880kr.671.47
50kr.25.74800kr.1,287.40
100kr.24.68350kr.2,468.35
250kr.23.47448kr.5,868.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.38286kr.11,191.43
1.000kr.21.46058kr.21,460.58
1.500kr.20.93925kr.31,408.88
2.500kr.20.30114kr.50,752.85
Manufacturers Standard Package
Unit Price without VAT:kr.32.65000
Unit Price with VAT:kr.40.81250