Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUP735156.250000I | |
|---|---|
DigiKey Part Number | 800-4032-ND |
Manufacturer | |
Manufacturer Product Number | XUP735156.250000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 75mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP735156.250000I | Renesas Electronics Corporation | 0 | XLP735156.250000I-ND | kr.10.64778 | Parametric Equivalent |
| XLQ735156.250000I | Renesas Electronics Corporation | 0 | 800-XLQ735156.250000ICT-ND | kr.16.42000 | Parametric Equivalent |
| XPP735156.250000I | Renesas Electronics Corporation | 0 | 800-XPP735156.250000ICT-ND | kr.70.82000 | Parametric Equivalent |
| ECX-P37BN-156.250 | ECS Inc. | 1 | ECX-P37BN-156.250-ND | kr.45.33000 | Direct |
| OTETGLLANF-156.250000 | Taitien | 0 | OTETGLLANF-156.250000-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.76668 | kr.13,766.68 |
| Unit Price without VAT: | kr.13.76668 |
|---|---|
| Unit Price with VAT: | kr.17.20835 |








