Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 156.2500M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG7050EEN156.2500M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 156.2500M-CJGAB |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 156.2500M-CJGA3 | EPSON | 412 | 114-SG7050EEN156.2500M-CJGA3CT-ND | kr.131.56000 | Parametric Equivalent |
| 530AA156M250DG | Skyworks Solutions Inc. | 0 | 530AA156M250DG-ND | kr.97.57000 | Direct |
| 531AA156M250DG | Skyworks Solutions Inc. | 25 | 531AA156M250DG-ND | kr.97.57000 | Direct |
| 637P15623G3T | CTS-Frequency Controls | 0 | 110-637P15623G3TTR-ND | kr.68.65428 | Parametric Equivalent |
| 637P15623I3T | CTS-Frequency Controls | 0 | CTX1395TR-ND | kr.24.97840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.109.92900 | kr.1,099.29 |
| Unit Price without VAT: | kr.109.92900 |
|---|---|
| Unit Price with VAT: | kr.137.41125 |











