


TSW-139-08-S-D-RA | |
|---|---|
DigiKey Part Number | SAM1045-39-ND |
Manufacturer | |
Manufacturer Product Number | TSW-139-08-S-D-RA |
Description | CONN HEADER R/A 78POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 78 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-139-08-S-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.33000 | kr.71.33 |
| 10 | kr.60.61000 | kr.606.10 |
| 100 | kr.51.51760 | kr.5,151.76 |
| 500 | kr.45.99062 | kr.22,995.31 |
| 1.000 | kr.43.79805 | kr.43,798.05 |
| Unit Price without VAT: | kr.71.33000 |
|---|---|
| Unit Price with VAT: | kr.89.16250 |




















