78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-139-01-S-D

DigiKey Part Number
SAM1084-39-ND
Manufacturer
Manufacturer Product Number
CES-139-01-S-D
Description
CONN RCPT 78POS 0.1 GOLD PCB
Customer Reference
Detailed Description
78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CES-139-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.200" (5.08mm)
Contact Type
Female Socket
Contact Length - Post
0.128" (3.25mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.86000kr.108.86
10kr.92.51300kr.925.13
100kr.78.64070kr.7,864.07
500kr.70.20662kr.35,103.31
Manufacturers Standard Package
Unit Price without VAT:kr.108.86000
Unit Price with VAT:kr.136.07500
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 32
Unit Price: kr.91.36000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: kr.133.84000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.128.77000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.126.36000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.123.88000