78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-139-03-G-D

DigiKey Part Number
612-SSQ-139-03-G-D-ND
Manufacturer
Manufacturer Product Number
SSQ-139-03-G-D
Description
CONN RCPT 78POS 0.1 GOLD PCB
Customer Reference
Detailed Description
78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-139-03-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.394" (10.00mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.60000kr.91.60
10kr.77.83000kr.778.30
100kr.66.15570kr.6,615.57
500kr.62.32314kr.31,161.57
Manufacturers Standard Package
Unit Price without VAT:kr.91.60000
Unit Price with VAT:kr.114.50000
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1952
Unit Price: kr.80.25000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: kr.112.56000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.110.51000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.108.39000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: kr.106.28000