
SLW-139-01-S-D | |
|---|---|
DigiKey Part Number | SAM1090-39-ND |
Manufacturer | |
Manufacturer Product Number | SLW-139-01-S-D |
Description | CONN RCPT 78POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-139-01-S-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.180" (4.57mm) |
Contact Type Forked | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Mated Stacking Heights 6.09mm |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.89000 | kr.97.89 |
| 10 | kr.83.16200 | kr.831.62 |
| 100 | kr.70.69160 | kr.7,069.16 |
| 500 | kr.63.10988 | kr.31,554.94 |
| 1.000 | kr.60.10181 | kr.60,101.81 |
| Unit Price without VAT: | kr.97.89000 |
|---|---|
| Unit Price with VAT: | kr.122.36250 |

















