
SSQ-139-02-G-D | |
|---|---|
DigiKey Part Number | SAM1185-39-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-139-02-G-D |
Description | CONN RCPT 78POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-139-02-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.68000 | kr.87.68 |
| 10 | kr.74.48900 | kr.744.89 |
| 100 | kr.63.31690 | kr.6,331.69 |
| 500 | kr.56.52554 | kr.28,262.77 |
| 1.000 | kr.53.83097 | kr.53,830.97 |
| Unit Price without VAT: | kr.87.68000 |
|---|---|
| Unit Price with VAT: | kr.109.60000 |

















