78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-139-01-S-D

DigiKey Part Number
SAM1210-39-ND
Manufacturer
Manufacturer Product Number
SSW-139-01-S-D
Description
CONN RCPT 78POS 0.1 GOLD PCB
Customer Reference
Detailed Description
78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-139-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.54000kr.95.54
10kr.81.21500kr.812.15
100kr.69.03250kr.6,903.25
500kr.61.62810kr.30,814.05
1.000kr.58.69058kr.58,690.58
Manufacturers Standard Package
Unit Price without VAT:kr.95.54000
Unit Price with VAT:kr.119.42500
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1445
Unit Price: kr.71.33000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: kr.117.42000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: kr.115.26000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.113.11000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.110.89000