Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32A226KOJNNWE | |
|---|---|
DigiKey Part Number | 1276-3370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32A226KOJNNWE |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KOJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 583.322 | 1276-1101-1-ND | kr.3.17000 | Upgrade |
| CL32A226KAJNNWE | Samsung Electro-Mechanics | 346.491 | 1276-3369-1-ND | kr.4.37000 | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 345.515 | 1276-1058-1-ND | kr.2.73000 | Parametric Equivalent |
| CL32A226KOJNNNF | Samsung Electro-Mechanics | 0 | CL32A226KOJNNNF-ND | kr.0.54210 | Parametric Equivalent |
| EMK325BJ226KM-T | Taiyo Yuden | 14.763 | 587-2713-1-ND | kr.4.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80178 | kr.8,017.80 |
| Unit Price without VAT: | kr.0.80178 |
|---|---|
| Unit Price with VAT: | kr.1.00223 |







