
1210YD226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR51C226KUTR-ND - Tape & Reel (TR) 478-KGM32LR51C226KUCT-ND - Cut Tape (CT) 478-KGM32LR51C226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD226KAT2A |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD226KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.66200 | kr.96.62 |
| 50 | kr.7.85020 | kr.392.51 |
| 100 | kr.7.29040 | kr.729.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.34330 | kr.3,171.65 |
| 1.000 | kr.6.05014 | kr.6,050.14 |
| 1.500 | kr.5.90330 | kr.8,854.95 |
| 2.500 | kr.5.74056 | kr.14,351.40 |
| 3.500 | kr.5.64541 | kr.19,758.94 |
| 5.000 | kr.5.55385 | kr.27,769.25 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

