1210X226K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.319
Unit Price: kr.14.20000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.163
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91716
Datasheet

Parametric Equivalent


KEMET
In Stock: 123.445
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


TDK
In Stock: 10.351
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 376.135
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.54210
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.80178
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 119
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.000
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.7.02168
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.92.07556
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210X226K160CT

DigiKey Part Number
1292-1210X226K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210X226K160CT
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210X226K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210YD226KAT2AKYOCERA AVX1.319478-KGM32LR51C226KUCT-NDkr.14.20000Parametric Equivalent
1210YD226KAT4AKYOCERA AVX2.163478-KGM32LR51C226KLCT-NDkr.8.75000Parametric Equivalent
C1210C226K4PAC3154KEMET0399-C1210C226K4PAC3154TR-NDkr.2.51730Parametric Equivalent
C1210C226K4PAC7210KEMET0399-C1210C226K4PAC7210TR-NDkr.0.91716Parametric Equivalent
C1210C226K4PACTUKEMET123.445399-C1210C226K4PACTUCT-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88088kr.880.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.88088
Unit Price with VAT:kr.1.10110