22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ226KM-T

DigiKey Part Number
587-2713-2-ND - Tape & Reel (TR)
587-2713-1-ND - Cut Tape (CT)
587-2713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ226KM-T
Description
CAP CER 22UF 16V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
EMK325BJ226KM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210YD226KAT2AKYOCERA AVX3.319478-KGM32LR51C226KUCT-NDkr.14.20000Direct
C1210C226K4PACTUKEMET123.445399-C1210C226K4PACTUCT-NDkr.3.61000Direct
C3225X5R1C226K250AATDK10.351445-3949-1-NDkr.4.44000Direct
CL32A226KOJNNNESamsung Electro-Mechanics371.5151276-1058-1-NDkr.2.73000Direct
CL32A226KOJNNNFSamsung Electro-Mechanics0CL32A226KOJNNNF-NDkr.0.54210Direct
In-Stock: 14.763
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32180kr.116.09
100kr.2.10170kr.210.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.73132kr.865.66
1.000kr.1.61683kr.1,616.83
1.500kr.1.55951kr.2,339.26
2.500kr.1.49601kr.3,740.03
3.500kr.1.45889kr.5,106.11
5.000kr.1.42318kr.7,115.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500