22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD226KAT4A

DigiKey Part Number
478-KGM32LR51C226KLTR-ND - Tape & Reel (TR)
478-KGM32LR51C226KLCT-ND - Cut Tape (CT)
478-KGM32LR51C226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD226KAT4A
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD226KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210YC226KAT4AKYOCERA AVX308478-KGM32AR71C226KLCT-NDkr.8.94000Upgrade
1210YD226KAT2AKYOCERA AVX3.319478-KGM32LR51C226KUCT-NDkr.14.20000Parametric Equivalent
GRM32ER61C226KE20KMurata Electronics19.382490-14758-1-NDkr.10.71000Direct
C1210C226K3PACTUKEMET65.807399-C1210C226K3PACTUCT-NDkr.5.20000Upgrade
C1210C226K3RACTUKEMET46.257399-C1210C226K3RACTUCT-NDkr.22.76000Upgrade
In-Stock: 1.807
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.70600kr.57.06
50kr.4.51400kr.225.70
100kr.4.14640kr.414.64
500kr.3.52504kr.1,762.52
1.000kr.3.33268kr.3,332.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17485kr.4,699.40
8.000kr.1.11989kr.8,959.12
12.000kr.1.09237kr.13,108.44
20.000kr.1.06186kr.21,237.20
28.000kr.1.04401kr.29,232.28
40.000kr.1.02685kr.41,074.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750