1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x2,80mm

C1210C226K3PACTU

DigiKey Part Number
399-C1210C226K3PACTUTR-ND - Tape & Reel (TR)
399-C1210C226K3PACTUCT-ND - Cut Tape (CT)
399-C1210C226K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226K3PACTU
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.2.97600kr.29.76
50kr.2.42300kr.121.15
100kr.2.19780kr.219.78
500kr.1.81786kr.908.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70035kr.1,700.35
2.000kr.1.50800kr.3,016.00
3.000kr.1.49451kr.4,483.53
5.000kr.1.46682kr.7,334.10
7.000kr.1.44898kr.10,142.86
10.000kr.1.44006kr.14,400.60
12.000kr.1.42576kr.17,109.12
24.000kr.1.37759kr.33,062.16
25.000kr.1.37503kr.34,375.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750