Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32A107MPVNNWE | |
|---|---|
DigiKey Part Number | 1276-CL32A107MPVNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32A107MPVNNWE |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MPVNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A107MPVNNNE | Samsung Electro-Mechanics | 170.673 | 1276-3364-1-ND | kr.7.42000 | Parametric Equivalent |
| 1210ZD107MAT2A | KYOCERA AVX | 742 | 478-1210ZD107MAT2ACT-ND | kr.20.99000 | Parametric Equivalent |
| C1210C107M8PAC7210 | KEMET | 0 | 399-C1210C107M8PAC7210TR-ND | kr.6.28356 | Parametric Equivalent |
| C1210C107M8PACTM | KEMET | 0 | 399-C1210C107M8PACTMTR-ND | kr.6.78000 | Parametric Equivalent |
| C1210C107M8PACTU | KEMET | 40.041 | 399-C1210C107M8PACTUCT-ND | kr.16.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.1.39798 | kr.419,394.00 |
| Unit Price without VAT: | kr.1.39798 |
|---|---|
| Unit Price with VAT: | kr.1.74748 |















