
1210ZD107MAT2A | |
|---|---|
DigiKey Part Number | 478-1210ZD107MAT2ATR-ND - Tape & Reel (TR) 478-1210ZD107MAT2ACT-ND - Cut Tape (CT) 478-1210ZD107MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZD107MAT2A |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZD107MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.14.23400 | kr.142.34 |
| 50 | kr.11.83360 | kr.591.68 |
| 100 | kr.11.19620 | kr.1,119.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.96532 | kr.4,982.66 |
| 1.000 | kr.9.56314 | kr.9,563.14 |
| 1.500 | kr.9.36167 | kr.14,042.51 |
| 2.500 | kr.9.13836 | kr.22,845.90 |
| 3.500 | kr.9.00773 | kr.31,527.06 |
| 5.000 | kr.8.88207 | kr.44,410.35 |
| 6.000 | kr.8.82252 | kr.52,935.12 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

