
CL32A107MPVNNNE | |
|---|---|
DigiKey Part Number | 1276-3364-2-ND - Tape & Reel (TR) 1276-3364-1-ND - Cut Tape (CT) 1276-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MPVNNNE |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MPVNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ107MM-T | Taiyo Yuden | 282.331 | 587-1965-1-ND | kr.7.73000 | Direct |
| C1210C107M4PACTU | KEMET | 127.937 | 399-11270-1-ND | kr.56.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.79300 | kr.47.93 |
| 50 | kr.3.75460 | kr.187.73 |
| 100 | kr.3.43310 | kr.343.31 |
| 500 | kr.2.89092 | kr.1,445.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72309 | kr.2,723.09 |
| 2.000 | kr.2.58498 | kr.5,169.96 |
| 3.000 | kr.2.51582 | kr.7,547.46 |
| 5.000 | kr.2.43916 | kr.12,195.80 |
| 7.000 | kr.2.39432 | kr.16,760.24 |
| 10.000 | kr.2.35121 | kr.23,512.10 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

