


C1210C107M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C107M8PACTUTR-ND - Tape & Reel (TR) 399-C1210C107M8PACTUCT-ND - Cut Tape (CT) 399-C1210C107M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M8PACTU |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.11.13900 | kr.111.39 |
| 50 | kr.9.10800 | kr.455.40 |
| 100 | kr.8.48040 | kr.848.04 |
| 500 | kr.7.41958 | kr.3,709.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.09097 | kr.7,090.97 |
| 2.000 | kr.6.82048 | kr.13,640.96 |
| 3.000 | kr.6.68496 | kr.20,054.88 |
| 5.000 | kr.6.53473 | kr.32,673.65 |
| 7.000 | kr.6.44687 | kr.45,128.09 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

